Filter Your Search
1 - 1 of 1 results
|
MUR405GP-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 4 A | 1 V | 45 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 150 A | 1 | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-201AD | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 |