Filter Your Search
1 - 4 of 4 results
|
MUR420-HF-F
Rectron Semiconductor
|
Check for Price | Yes | Active | 4 A | 1.05 V | 25 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 125 A | 1 | 200 V | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | |||||
|
MUR420-HF-B
Rectron Semiconductor
|
Check for Price | Yes | Active | 4 A | 1.05 V | 25 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 125 A | 1 | 200 V | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||
|
MUR420-HF-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 4 A | 1.05 V | 25 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 125 A | 1 | 200 V | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | |||||
|
MUR420-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 4 A | 1.1 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY, LOW LEAKAGE CURRENT | EFFICIENCY | 150 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | O-PALF-W2 |