Filter Your Search
1 - 3 of 3 results
|
MUR460HR
Digitron Semiconductors
|
Check for Price | No | Active | 4 A | 1.28 V | 75 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 110 A | 1 | O-XALF-W2 | e0 | MIL-19500 | DO-201 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | DO-201A, 2 PIN | unknown | EAR99 | 8541.10.00.80 | |||||
|
MUR460HR0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 4 A | 1.28 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 125 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-201AD | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | |||
|
MUR460HR0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 4 A | 1.28 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 125 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-201AD | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor |