Filter Your Search
1 - 2 of 2 results
|
MUR460X0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 4 A | 1.28 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 125 A | 1 | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | ||
|
MUR460X0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 4 A | 1.28 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 125 A | 1 | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 |