Filter Your Search
1 - 6 of 6 results
|
MURB2060C-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 20 A | 1.6 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | SUPER FAST RECOVERY | 350 A | 1 | R-PSSO-G2 | 1 | 150 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | R-PSSO-G2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
MURB2060CT
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 2.2 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 600 V | 2 | LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY | 110 A | 1 | R-PSSO-G2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | D2PAK-3/2 | compliant | EAR99 | ||||||||||
|
MURB2060CT
Surge Components Inc
|
Check for Price | Active | 10 A | 1.6 V | 50 ns | 10 µA | SILICON | 600 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 600 V | 2 | LOW POWER LOSS, TUBE: 50 | EFFICIENCY | 125 A | 1 | 600 V | R-PSSO-G2 | TO-263AB | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SURGE COMPONENTS INC | TO-263, 3/2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
MURB2060CT
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 10 A | 1.6 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 600 V | 2 | FREE WHEELING DIODE, TUBE:50 | ULTRA FAST RECOVERY | 120 A | 1 | 600 V | R-PSSO-G2 | TO-263AB | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | YANGZHOU YANGJIE ELECTRONICS CO LTD | TO-263, 3/2 PIN | compliant | ||||||||||
|
MURB2060C-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 20 A | 1.6 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | SUPER FAST RECOVERY | 350 A | 1 | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | R-PSSO-G2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
MURB2060CT
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 10 A | 1.6 V | 50 ns | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 600 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 125 A | 1 | R-PSSO-G2 | TO-263AB | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | GOOD-ARK ELECTRONICS CO LTD | LEAD FREE, PLASTIC, TO-263, 3/2 PIN | compliant | EAR99 | 8541.10.00.80 |