Filter Your Search
1 - 3 of 3 results
|
MUSB-AB1-S-RA-TSMT
Adam Technologies Inc
|
Check for Price | Active | 5 | 1 | 800 µm | 1 | 30 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | USB CONNECTOR | 100VAC V | NO | .834 N | 1 GΩ | 1 | POLARIZED HOUSING | CSA, UL | 94V-0 | -55 °C | 85 °C | PEG | RECTANGULAR | MINI-USB2.0 AB | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | NICKEL | SURFACE MOUNT | 0.157 inch | 0.215 inch | 0.39 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.30 | ||||||
|
MUSB-AB1-S-RA-TSMT-30
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 5 | 787.4 µm | 1 | 30 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | PHOSPHOR BRONZE | AU ON NI | RIGHT ANGLE | USB CONNECTOR | ROHS COMPLIANT | 500VAC V | 1 GΩ | 1 | POLARIZED HOUSING | CSA, UL | -55 °C | 105 °C | PEG | RECEPTACLE | PHOSPHOR BRONZE | LOCKING | ONE | RECTANGULAR | FLASH inch | NICKEL | SURFACE MOUNT | 0.161 inch | 0.37 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.30 | |||||||||||||
|
MUSB-AB1-S-RA-TSMT-T/R
Adam Technologies Inc
|
Check for Price | Active | 5 | 1 | 800 µm | 1 | 30 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | PHOSPHOR BRONZE | AU ON NI | RIGHT ANGLE | USB CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | CSA, UL | 94V-0 | -55 °C | 105 °C | PEG | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | MINI-USB2.0 AB | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | NICKEL | SURFACE MOUNT | 0.161 inch | 0.37 inch | 0.39 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.30 |