Filter Your Search
1 - 1 of 1 results
|
MUSBR-3593-30
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 9 | 2 | 2 mm | 2 | 50 mΩ | 1.8 A | FEMALE | 1500 Cycles | BOARD AND PANEL | POLYETHYLENE | ZINC ALLOY | GOLD (30) OVER NICKEL (50) | STRAIGHT | USB CONNECTOR | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | PEG | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | USB3.0 A | NO | BLACK | NO | #4-40 UNC | SCREW | WATERPROOF | STAGGERED | 2.75 mm | 30u inch | MATTE TIN | SOLDER | 0.591 inch | 0.787 inch | 0.945 inch | 0.108 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 |