Filter Your Search
1 - 10 of 199 results
|
MUX200V331M25X25
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 330 µF | 200 V | 1.2 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 mA | 0.21 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
MUX24AQMDX
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 | e0 | 125 °C | -55 °C | 16 | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | 2.54 mm | ANALOG DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | DIFFERENTIAL MULTIPLEXER | R-XDIP-T16 | -15 V | 4 | 400 Ω | CERAMIC | DIP16,.3 | Not Qualified | 38535Q/M;38534H;883B | 25 mA | 15 mA | 15 V | 2 µs | BREAK-BEFORE-MAKE | MILITARY | THROUGH-HOLE | DUAL | ||||||||||||||||||||||||||||
|
MUX24BQ/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 1 | e0 | 125 °C | -55 °C | 16 | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | 2.54 mm | PRECISION MONOLITHICS INC | DIP, DIP16,.3 | unknown | DIFFERENTIAL MULTIPLEXER | R-GDIP-T16 | -15 V | 4 | 500 Ω | CERAMIC, GLASS-SEALED | DIP16,.3 | Not Qualified | 25 mA | 15 mA | 15 V | 2 µs | BREAK-BEFORE-MAKE | MILITARY | THROUGH-HOLE | DUAL | |||||||||||||||||||||||||||||||
|
MUX28ET
Rochester Electronics LLC
|
Check for Price | No | Obsolete | OVERVOLTAGE PROTECTION | 1 | BIPOLAR | e0 | 85 °C | -25 °C | 28 | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | 2.54 mm | 5.72 mm | 15.24 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIFFERENTIAL MULTIPLEXER | R-GDIP-T28 | -15 V | 8 | 380 Ω | CERAMIC, GLASS-SEALED | 15 V | 2 µs | OTHER | THROUGH-HOLE | DUAL | DIP | 28 | NOT SPECIFIED | 66 dB | 20.3 Ω | NOT SPECIFIED | 500 ns | NOT SPECIFIED | ||||||||||||||||||||||||
|
MUX24FS
Rochester Electronics LLC
|
Check for Price | No | No | Active | OVERVOLTAGE PROTECTION | 1 | e0 | 85 °C | -40 °C | 16 | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | 1.27 mm | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | DIFFERENTIAL MULTIPLEXER | R-PDSO-G16 | -15 V | 4 | 400 Ω | PLASTIC/EPOXY | 15 V | 2 µs | INDUSTRIAL | GULL WING | DUAL | SOIC | 16 | NOT SPECIFIED | 66 dB | 27 Ω | NOT APPLICABLE | 600 ns | NOT APPLICABLE | |||||||||||||||||||||||
|
MUX-28FPC
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 1 | BIPOLAR | e0 | 85 °C | -40 °C | 28 | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | 2.54 mm | 37.4 mm | 6.35 mm | 15.24 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIFFERENTIAL MULTIPLEXER | R-PDIP-T28 | -15 V | 8 | 580 Ω | PLASTIC/EPOXY | 15 V | 2.5 µs | INDUSTRIAL | THROUGH-HOLE | DUAL | DIP | 28 | NOT SPECIFIED | 66 dB | 36 Ω | NOT SPECIFIED | 600 ns | NOT SPECIFIED | ||||||||||||||||||||||||
|
MUX-24FQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1 | BIPOLAR | e0 | 85 °C | -25 °C | 16 | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | 2.54 mm | 19.05 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIFFERENTIAL MULTIPLEXER | R-GDIP-T16 | -15 V | 4 | 500 Ω | CERAMIC, GLASS-SEALED | 15 V | 1.3 µs | OTHER | THROUGH-HOLE | DUAL | DIP | 16 | NOT SPECIFIED | 66 dB | 22.5 Ω | NOT SPECIFIED | 2.1 µs | NOT SPECIFIED | |||||||||||||||||||||||
|
MUX28BIFP
Analog Devices Inc
|
Check for Price | No | Obsolete | OVERVOLTAGE PROTECTION | 1 | JFET | e0 | 85 °C | -40 °C | 28 | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | 2.54 mm | 37.4 mm | 6.35 mm | 15.24 mm | ANALOG DEVICES INC | PLASTIC, DIP-28 | compliant | 8542.39.00.01 | DIFFERENTIAL MULTIPLEXER | R-PDIP-T28 | -15 V | 8 | 580 Ω | PLASTIC/EPOXY | Not Qualified | 24 mA | 15 V | 2.5 µs | INDUSTRIAL | THROUGH-HOLE | DUAL | DIP | 28 | 66 dB | 36 Ω | 600 ns | |||||||||||||||||||||||
|
MUX28GTBC
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 | 125 °C | 25 °C | ANALOG DEVICES INC | unknown | EAR99 | 8542.39.00.01 | DIFFERENTIAL MULTIPLEXER | -15 V | 8 | 800 Ω | DIE OR CHIP | Not Qualified | MIL-STD-883 Class B (Modified) | 25 mA | 24 mA | 15 V | BREAK-BEFORE-MAKE | OTHER | ||||||||||||||||||||||||||||||||||||||||||
|
MUX250V681M30X40
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 680 µF | 250 V | 2.05 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.4 mA | 0.27 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | MERITEK ELECTRONICS CORP | , | compliant | EAR99 |