Filter Your Search
1 - 1 of 1 results
|
MV11T3CD-R54.9990MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 54.999 MHz | 1000 % | 10 TTL, 50 pF | 5 V | HCMOS | MV | TRI-STATE | 4.5 V | 500 mV | 10 ns | NO | 200 ppm | 10 % | 10 ns | 5.25 V | 4.75 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | NO | Nickel (Ni) | 20.8mm x 13.2mm x 7.62mm | MTRONPTI | unknown | Clock |