Filter Your Search
1 - 10 of 14 results
|
MV12T3AD-RFREQ1
MtronPTI
|
Check for Price | Yes | Transferred | 500 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | MV | TRI-STATE | 4.5 V | 500 mV | 10 ns | NO | 200 ppm | 10 % | 54.999 MHz | 1.5 MHz | 10 ns | 5.25 V | 4.75 V | 40/60 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 7.62mm | M-TRON INDUSTRIES INC | unknown | Clock | |||
|
MV12T3ADFREQ2
MtronPTI
|
Check for Price | No | Obsolete | 500 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | MV | TRI-STATE | 4.5 V | 500 mV | 10 ns | NO | 200 ppm | 10 % | 54.999 MHz | 25 MHz | 10 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | Nickel (Ni) | 20.8mm x 13.2mm x 7.62mm | MTRONPTI | unknown | Clock | ||||
|
MV12T3AD-R55.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 55 MHz | 500 % | 5 TTL, 15 pF | 5 V | CMOS/TTL | MV | TRI-STATE | 4.5 V | 500 mV | 5 ns | NO | 200 ppm | 10 % | 5 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | Nickel (Ni) | 20.8mm x 13.2mm x 7.62mm | MTRONPTI | unknown | Clock | |||||
|
MV12T3AD-R54.9990MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 54.999 MHz | 500 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | MV | TRI-STATE | 4.5 V | 500 mV | 10 ns | NO | 200 ppm | 10 % | 10 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | Nickel (Ni) | 20.8mm x 13.2mm x 7.62mm | MTRONPTI | unknown | Clock | |||||
|
MV12T3AD-R1.5000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | CMOS/TTL | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | unknown | Clock | ||||||||||||||||||||||||
|
MV12T3ADFREQ3
MtronPTI
|
Check for Price | No | Obsolete | 500 % | 5 TTL, 15 pF | 5 V | CMOS/TTL | MV | TRI-STATE | 4.5 V | 500 mV | 5 ns | NO | 200 ppm | 10 % | 160 MHz | 55 MHz | 5 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | Nickel (Ni) | 20.8mm x 13.2mm x 7.62mm | MTRONPTI | unknown | Clock | ||||
|
MV12T3AD-RFREQ2
MtronPTI
|
Check for Price | Yes | Transferred | 500 % | 5 TTL, 15 pF | 5 V | CMOS/TTL | MV | TRI-STATE | 4.5 V | 500 mV | 5 ns | NO | 200 ppm | 10 % | 160 MHz | 55 MHz | 5 ns | 5.25 V | 4.75 V | 40/60 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 7.62mm | M-TRON INDUSTRIES INC | unknown | Clock | |||
|
MV12T3ADFREQ1
MtronPTI
|
Check for Price | Transferred | 500 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | MV | TRI-STATE | 4.5 V | 500 mV | 10 ns | NO | 200 ppm | 10 % | 54.999 MHz | 1.5 MHz | 10 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | NICKEL | 20.8mm x 13.2mm x 7.62mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||
|
MV12T3AD1.5000MHZ
MtronPTI
|
Check for Price | No | Obsolete | CMOS/TTL | MTRONPTI | unknown | Clock | ||||||||||||||||||||||||||
|
MV12T3AD160.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 160 MHz | 500 % | 5 TTL, 15 pF | 5 V | CMOS/TTL | MV | TRI-STATE | 4.5 V | 500 mV | 5 ns | NO | 200 ppm | 10 % | 5 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | Nickel (Ni) | 20.8mm x 13.2mm x 7.62mm | MTRONPTI | unknown | Clock |