Filter Your Search
1 - 10 of 20 results
|
MV13T2AD-RFREQ3
MtronPTI
|
Check for Price | Yes | Obsolete | 100 % | 5 TTL, 15 pF | 5 V | CMOS/TTL | MV | TRI-STATE | 4.5 V | 500 mV | 5 ns | NO | 100 ppm | 10 % | 160 MHz | 55 MHz | 5 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | Nickel (Ni) | 20.8mm x 13.2mm x 7.62mm | MTRONPTI | unknown | Clock | ||||||||||
|
MV13T2AD55.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 55 MHz | 100 % | 5 TTL, 15 pF | 5 V | CMOS/TTL | MV | TRI-STATE | 4.5 V | 500 mV | 5 ns | NO | 100 ppm | 10 % | 5 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | Nickel (Ni) | 20.8mm x 13.2mm x 7.62mm | MTRONPTI | unknown | Clock | |||||||||||
|
MV13T2AD25.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 25 MHz | 100 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | MV | TRI-STATE FUNCTION | 4.5 V | 500 mV | 10 ns | NO | 100 ppm | 10 % | 10 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 5.08mm | MTRONPTI | unknown | Clock | ||||||||||||
|
MV13T2AD-R54.9990MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 54.999 MHz | 100 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | MV | TRI-STATE | 4.5 V | 500 mV | 10 ns | NO | 100 ppm | 10 % | 10 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | Nickel (Ni) | 20.8mm x 13.2mm x 7.62mm | MTRONPTI | unknown | Clock | |||||||||||
|
MV13T2AD-R160.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 160 MHz | 100 % | 5 TTL, 15 pF | 5 V | CMOS/TTL | TRI-STATE | 4.5 V | 500 mV | 5 ns | NO | 100 ppm | 10 % | 160 MHz | 1.5 MHz | 5 ns | 90 mA | 5.25 V | 4.75 V | 40/60 % | e1 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 7.62mm | MTRONPTI | unknown | Clock | DIP4/14,.3 | |||
|
MV13T2ADFREQ1
MtronPTI
|
Check for Price | No | Transferred | 100 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | MV | TRI-STATE | 4.5 V | 500 mV | 10 ns | NO | 100 ppm | 10 % | 54.999 MHz | 1.5 MHz | 10 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | Nickel (Ni) | 20.8mm x 13.2mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||||||||
|
MV13T2AD-RFREQ1
MtronPTI
|
Check for Price | Yes | Transferred | 100 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | MV | TRI-STATE | 4.5 V | 500 mV | 10 ns | NO | 100 ppm | 10 % | 54.999 MHz | 1.5 MHz | 10 ns | 5.25 V | 4.75 V | 40/60 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||||||
|
MV13T2AD1.5000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 1.5 MHz | 100 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | TRI-STATE | 4.5 V | 500 mV | 10 ns | NO | 100 ppm | 10 % | 160 MHz | 1.5 MHz | 10 ns | 40 mA | 5.25 V | 4.75 V | 40/60 % | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Nickel (Ni) | 20.8mm x 13.2mm x 5.08mm | MTRONPTI | unknown | Clock | DIP4/14,.3 | ||||
|
MV13T2AD25.000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 25 MHz | 100 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | MV | TRI-STATE | 4.5 V | 500 mV | 10 ns | NO | 100 ppm | 10 % | 10 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 5.08mm | MTRONPTI | unknown | Clock | ||||||||||||
|
MV13T2ADFREQ2
MtronPTI
|
Check for Price | No | Transferred | 100 % | 5 TTL, 15 pF | 5 V | CMOS/TTL | MV | TRI-STATE | 4.5 V | 500 mV | 5 ns | NO | 100 ppm | 10 % | 160 MHz | 55 MHz | 5 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | Nickel (Ni) | 20.8mm x 13.2mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock |