Filter Your Search
1 - 10 of 21 results
|
MV14V1AD-R160.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 160 MHz | 50 % | 5 TTL, 15 pF | 5 V | CMOS/TTL | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 160 MHz | 1.5 MHz | 5 ns | 90 mA | 5.25 V | 4.75 V | 40/60 % | e1 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 7.62mm | MTRONPTI | DIP4/14,.3 | unknown | Clock | |||
|
MV14V1AD155.520MHZ
MtronPTI
|
Check for Price | No | Obsolete | 155.52 MHz | 5 V | 155.52 MHz | 1.5 MHz | 90 mA | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | MTRONPTI | unknown | |||||||||||||||||||||
|
MV14V1AD-R1.5000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 1.5 MHz | 50 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | 4.5 V | 500 mV | 10 ns | NO | 50 ppm | 10 % | 160 MHz | 1.5 MHz | 10 ns | 40 mA | 5.25 V | 4.75 V | 40/60 % | e1 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.08mm | MTRONPTI | DIP4/14,.3 | unknown | Clock | |||
|
MV14V1AD-R25.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 25 MHz | 50 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | MV | 4.5 V | 500 mV | 10 ns | NO | 50 ppm | 10 % | 10 ns | 5.25 V | 4.75 V | 40/60 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.08mm | MTRONPTI | unknown | Clock | ||||||||||
|
MV14V1AD-RFREQ1
MtronPTI
|
Check for Price | Yes | Obsolete | 50 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | MV | 4.5 V | 500 mV | 10 ns | NO | 50 ppm | 10 % | 25 MHz | 1.5 MHz | 10 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | Nickel (Ni) | 20.8mm x 13.2mm x 5.08mm | MTRONPTI | unknown | Clock | ||||||||||
|
MV14V1AD54.9990MHZ
MtronPTI
|
Check for Price | No | Obsolete | 54.999 MHz | 50 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | MV | 4.5 V | 500 mV | 10 ns | NO | 50 ppm | 10 % | 10 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | Nickel (Ni) | 20.8mm x 13.2mm x 7.62mm | MTRONPTI | unknown | Clock | |||||||||||
|
MV14V1AD-R54.9990MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 54.999 MHz | 50 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | MV | 4.5 V | 500 mV | 10 ns | NO | 50 ppm | 10 % | 10 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | Nickel (Ni) | 20.8mm x 13.2mm x 7.62mm | MTRONPTI | unknown | Clock | |||||||||||
|
MV14V1AD-RFREQ3
MtronPTI
|
Check for Price | Yes | Obsolete | 50 % | 5 TTL, 15 pF | 5 V | CMOS/TTL | MV | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 160 MHz | 55 MHz | 5 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | Nickel (Ni) | 20.8mm x 13.2mm x 7.62mm | MTRONPTI | unknown | Clock | ||||||||||
|
MV14V1AD-R25.000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 25 MHz | 50 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | MV | 4.5 V | 500 mV | 10 ns | NO | 50 ppm | 10 % | 10 ns | 5.25 V | 4.75 V | 40/60 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.08mm | MTRONPTI | unknown | Clock | ||||||||||
|
MV14V1ADFREQ3
MtronPTI
|
Check for Price | No | Obsolete | 50 % | 5 TTL, 15 pF | 5 V | CMOS/TTL | MV | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 160 MHz | 55 MHz | 5 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | Nickel (Ni) | 20.8mm x 13.2mm x 7.62mm | MTRONPTI | unknown | Clock |