Filter Your Search
1 - 4 of 4 results
|
MV14V2CG155.520MHZ
MtronPTI
|
Check for Price | No | Obsolete | 1.5 MHz | 155.52 MHz | 155.52 MHz | 5 V | 90 mA | Not Qualified | 70 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/14,.6 | YES | MTRONPTI | unknown | ||||||||||||||||
|
MV14V2CG
MtronPTI
|
Check for Price | No | Obsolete | MTRONPTI | unknown | ||||||||||||||||||||||||||||
|
MV14V2CG1.500MHZ
MtronPTI
|
Check for Price | No | Obsolete | 1.5 MHz | 1.5 MHz | 155.52 MHz | 5 V | 35 mA | Not Qualified | 70 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/14,.6 | YES | MTRONPTI | unknown | GWDIP4/14,.6 | |||||||||||||||
|
MV14V2CG160.000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 160 MHz | 50 % | 10 TTL, 50 pF | 5 V | HCMOS | 4.5 V | 500 mV | 5 ns | NO | 100 ppm | 10 % | 5 ns | 90 mA | 5.25 V | 4.75 V | 45/55 % | 70 °C | SURFACE MOUNT | 14 | YES | MTRONPTI | unknown |