Filter Your Search
1 - 2 of 2 results
|
MV1N3023UR-1E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 19 mA | 1.25 W | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 20 % | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
MV1N3023UR-1E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 19 mA | 1.25 W | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 20 % | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 |