Filter Your Search
1 - 4 of 4 results
|
MV316TCN1.5440MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 1.544 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 5 ns | NO | 80 ppm | 15 % | 167 MHz | 1.544 MHz | 5 ns | 20 mA | 3.465 V | 3.135 V | 45/55 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-6 | unknown | Clock | |||
|
MV316TCN01.5440MHZ
MtronPTI
|
Check for Price | Active | 1.544 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 5 ns | NO | 80 ppm | 15 % | 5 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | LCC-6 | unknown | Clock | |||||||||||
|
MV316TCN167.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 167 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 5 ns | NO | 80 ppm | 15 % | 167 MHz | 1.544 MHz | 5 ns | 50 mA | 3.465 V | 3.135 V | 45/55 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-6 | unknown | Clock | |||
|
MV316TCNFREQ
MtronPTI
|
Check for Price | Yes | Transferred | 25 % | 15 pF | 3.3 V | CMOS | MV3 | TRISTATE FUNCTION | 3 V | 300 mV | 5 ns | NO | 80 ppm | 15 % | 167 MHz | 1.544 MHz | 5 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | M-TRON INDUSTRIES INC | unknown | Clock |