Filter Your Search
1 - 8 of 8 results
|
MV363VGN160.000MHZ
MtronPTI
|
Check for Price | Yes | Active | e4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | ||||||||||||||||||||||||||||||||
|
MV363VGNFREQ
MtronPTI
|
Check for Price | Yes | Active | 1.544 MHz | 167 MHz | 100 % | 15 pF | 3.3 V | CMOS | 3 V | 300 mV | 5 ns | NO | 80 ppm | 15 % | 5 ns | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | |||||||||
|
MV363VGN8.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | e4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | ||||||||||||||||||||||||||||||||
|
MV363VGN160.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | e4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | ||||||||||||||||||||||||||||||||
|
MV363VGN167.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 1.544 MHz | 167 MHz | 167 MHz | 100 % | 15 pF | 3.3 V | CMOS | 3 V | 300 mV | 5 ns | NO | 80 ppm | 15 % | 5 ns | 50 mA | 3.465 V | 3.135 V | 40/60 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-6 | ||
|
MV363VGN1.5440MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 1.544 MHz | 1.544 MHz | 167 MHz | 100 % | 15 pF | 3.3 V | CMOS | 3 V | 300 mV | 5 ns | NO | 80 ppm | 15 % | 5 ns | 20 mA | 3.465 V | 3.135 V | 40/60 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-6 | ||
|
MV363VGN01.5440MHZ
MtronPTI
|
Check for Price | Active | 1.544 MHz | 100 % | 15 pF | 3.3 V | CMOS | 3 V | 300 mV | 5 ns | NO | 80 ppm | 15 % | 5 ns | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | LCC-6 | ||||||||||
|
MV363VGN8.000MHZ
MtronPTI
|
Check for Price | Yes | Active | e4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown |