Filter Your Search
1 - 2 of 2 results
|
MV8334T
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Transferred | AMBER | 50 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 2200.0 mcd | 594 nm | 30 deg | WATER CLEAR | Amber | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | 100 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 8.635 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.20.00 | |||||
|
MV8334T
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Obsolete | AMBER | 50 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 2200.0 mcd | 594 nm | 30 deg | WATER CLEAR | Amber | SINGLE | 30 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | 100 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 8.635 mm | 5 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | EAR99 |