Filter Your Search
1 - 4 of 4 results
|
MVKHF201027DX-180.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 180 MHz | 10 % | 15 pF | 2.5 V | HCMOS | BULK | 2.25 V | 250 mV | 10 ns | NO | 50 ppm | 5 % | 10 ns | 2.75 V | 2.25 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.73mm x 10.16mm x 6.1mm | MMD COMPONENTS | compliant | Clock | ||
|
MVKHF201027DX-1.544MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 1.544 MHz | 10 % | 15 pF | 2.5 V | HCMOS | BULK | 2.25 V | 250 mV | 10 ns | NO | 50 ppm | 5 % | 10 ns | 2.75 V | 2.25 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.73mm x 10.16mm x 6.1mm | MMD COMPONENTS | compliant | Clock | ||
|
MVKHF201027DX-180.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 180 MHz | 10 % | 15 pF | 2.5 V | HCMOS | TR, 13 INCH | 2.25 V | 250 mV | 10 ns | NO | 50 ppm | 5 % | 10 ns | 2.75 V | 2.25 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.73mm x 10.16mm x 6.1mm | MMD COMPONENTS | compliant | Clock | ||
|
MVKHF201027DX-1.544MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 1.544 MHz | 10 % | 15 pF | 2.5 V | HCMOS | TR, 13 INCH | 2.25 V | 250 mV | 10 ns | NO | 50 ppm | 5 % | 10 ns | 2.75 V | 2.25 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.73mm x 10.16mm x 6.1mm | MMD COMPONENTS | compliant | Clock |