Filter Your Search
1 - 8 of 8 results
|
MVP4KE8.2CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 12.1 V | 1.13 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.02 V | 1 | AVALANCHE | 8.61 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
MVP4KE82CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 113 V | 1.13 W | 82 V | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 70.1 V | 1 | AVALANCHE | 86.1 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
MVP4KE82CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 113 V | 1.13 W | 82 V | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 70.1 V | 1 | AVALANCHE | 86.1 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
MVP4KE8.2CA
Microsemi Corporation
|
Check for Price | No | Obsolete | 12.1 V | 1.13 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.02 V | 1 | AVALANCHE | 8.61 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
MVP4KE82CA
Microsemi Corporation
|
Check for Price | No | Obsolete | 113 V | 1.13 W | 82 V | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 70.1 V | 1 | AVALANCHE | 86.1 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
MVP4KE8.2CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 12.1 V | 1.13 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.02 V | 1 | AVALANCHE | 8.61 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
MVP4KE8.2CAE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 12.1 V | 1.13 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.02 V | 1 | AVALANCHE | 8.61 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
MVP4KE82CAE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 113 V | 1.13 W | 82 V | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 70.1 V | 1 | AVALANCHE | 86.1 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 |