Filter Your Search
1 - 2 of 2 results
|
MW410
Micronetics
|
Check for Price | Transferred | 200 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4 V | 1 V | 1.5 MHz/V | 669 MHz | 634 MHz | 5 dBm | -125 dBc/Hz | 20 mA | 85 °C | -40 °C | SURFACE MOUNT | YES | 10.0mm x 7.4mm x 1.91mm | MICRONETICS INC | unknown | ||
|
MW410
Mercury Systems Inc
|
Check for Price | Contact Manufacturer | 200 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4 V | 1 V | 1.5 MHz/V | 669 MHz | 634 MHz | 5 dBm | -125 dBc/Hz | 20 mA | 85 °C | -40 °C | SURFACE MOUNT | YES | 10.0mm x 7.4mm x 1.91mm | MERCURY SYSTEMS INC | unknown |