Filter Your Search
1 - 6 of 6 results
|
MW500-1270
Mercury Systems Inc
|
Check for Price | Obsolete | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 1 MHz/V | 78.6 MHz | 78.6 MHz | 4 dBm | -116 dBc/Hz | 30 mA | 80 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 3.81mm | MERCURY SYSTEMS INC | unknown | ||
|
MW500-1278
Mercury Systems Inc
|
Check for Price | Obsolete | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 18 V | 500 mV | 10 MHz/V | 600 MHz | 300 MHz | 5 dBm | -103 dBc/Hz | 35 mA | 80 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 3.81mm | MERCURY SYSTEMS INC | unknown | ||
|
MW500-1273
Mercury Systems Inc
|
Check for Price | Obsolete | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 5 V | 500 mV | 1 MHz/V | 1.86 GHz | 1.7 GHz | 5 dBm | -93 dBc/Hz | 25 mA | 85 °C | -45 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 3.81mm | MERCURY SYSTEMS INC | unknown | ||
|
MW500-1272
Mercury Systems Inc
|
Check for Price | Obsolete | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 5 V | 500 mV | 1 MHz/V | 775 MHz | 685 MHz | 6 dBm | -104 dBc/Hz | 25 mA | 75 °C | -30 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 3.81mm | MERCURY SYSTEMS INC | unknown | ||
|
MW500-1271
Mercury Systems Inc
|
Check for Price | Obsolete | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 5 V | 500 mV | 1 MHz/V | 135 MHz | 120 MHz | 4 dBm | -97 dBc/Hz | 20 mA | 75 °C | -30 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 3.81mm | MERCURY SYSTEMS INC | unknown | ||
|
MW500-1277
Mercury Systems Inc
|
Check for Price | Obsolete | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 8 V | 500 mV | 3 MHz/V | 3.3 GHz | 2.9 GHz | 6 dBm | -97 dBc/Hz | 35 mA | 75 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 3.81mm | MERCURY SYSTEMS INC | unknown |