Parametric results for: MWDL-51PCBRR5M.150-513 under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mwdl51pcbrr5m150513
Select parts from the table below to compare.
Compare
Compare
MWDL-51PCBRR5M.150-513
Glenair Inc
Check for Price Active 51 3 2.54 mm 5 8 mΩ 3 A MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER G AU ON NI RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ e4 MIL -55 °C 150 °C HOLE .094 GOLD BERYLLIUM COPPER STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm SOLDER 0.26 inch 0.66 inch 1.438 inch 0.15 inch GLENAIR INC compliant EAR99 8536.69.40.30