Filter Your Search
1 - 1 of 1 results
|
MWDM1L-31P-6K5-18P
Glenair Inc
|
$205.7304 | No | No | Active | 31 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | E | ALUMINUM ALLOY | GOLD OVER NICKEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 1.668 N | 0.04 inch | 5 GΩ | 26 AWG | 26 AWG | 0.139 N | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | WIRE, STRANDED | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | JACKPOST | LOCKING | ONE | WITH CABLE ASSEMBLY | 50u inch | CADMIUM | CRIMP | 0.308 inch | 0.233 inch | 1.335 inch | 18 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 |