Parametric results for: MWDM1L-31PBSPT-.250 under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mwdm1l31pbspt250
Select parts from the table below to compare.
Compare
Compare
MWDM1L-31PBSPT-.250
Glenair Inc
$103.5581 No No Active 31 2 2.54 mm 2 32 mΩ 3 A MALE 500 Cycles BOARD LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE E ALUMINUM ALLOY GOLD OVER NICKEL STRAIGHT D MICROMINIATURE CONNECTOR 600VAC V NO 1.668 N 5 GΩ 0.139 N NO NO e0 YES -55 °C 150 °C HOLE .096 Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm CADMIUM PLATED SOLDER 0.31 inch 0.333 inch 1.575 inch 0.25 inch GLENAIR INC not_compliant EAR99 8536.69.40.30 Glenair
MWDM1L-31PBSPT-.250513
Glenair Inc
Check for Price Yes No Active 31 2 2.54 mm 2 32 mΩ 3 A MALE 500 Cycles BOARD LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE E ALUMINUM ALLOY GOLD OVER NICKEL STRAIGHT D MICROMINIATURE CONNECTOR 600VAC V NO 1.668 N 5 GΩ 0.139 N NO NO e4 YES -55 °C 150 °C HOLE .096 Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm CADMIUM PLATED SOLDER 0.31 inch 0.333 inch 1.575 inch 0.25 inch GLENAIR INC not_compliant EAR99 8536.69.40.30