Filter Your Search
1 - 1 of 1 results
|
MWDM1L-31PSL
Glenair Inc
|
$216.4271 | Active | 31 | 2 | 32 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | E | ALUMINUM ALLOY | GOLD OVER NICKEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 26 AWG | 26 AWG | 2.78 N | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | PREASSEM CONN | GOLD OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | JACKSCREW | ONE | GENERAL PURPOSE | CADMIUM | SOLDER | 0.308 inch | 0.233 inch | 1.335 inch | 0.11 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 |