Filter Your Search
1 - 10 of 41 results
|
MWDM1L-31PSM
Glenair Inc
|
$159.1458 | No | Active | 31 | 2 | 32 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | E | ALUMINUM ALLOY | GOLD OVER NICKEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 26 AWG | 26 AWG | 2.78 N | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | PREASSEM CONN | GOLD OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | JACKSCREW | ONE | GENERAL PURPOSE | CADMIUM | SOLDER | 0.308 inch | 0.233 inch | 1.335 inch | 0.11 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
MWDM1L-31PSM1
Glenair Inc
|
$168.6926 | No | Active | 31 | 2 | 32 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | E | ALUMINUM ALLOY | GOLD OVER NICKEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 26 AWG | 26 AWG | 2.78 N | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | PREASSEM CONN | GOLD OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | JACKSCREW | ONE | GENERAL PURPOSE | CADMIUM | SOLDER | 0.308 inch | 0.233 inch | 1.335 inch | 0.11 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
MWDM1L-31PSMRR1T
Glenair Inc
|
Check for Price | Active | 31 | 2 | 640 µm | 1 | 32 mΩ | 1 A | MALE | BOARD AND PANEL | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | E | ALUMINUM ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 3 N | 5 GΩ | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | #2-56 INSERT | GOLD OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC-2B | JACKPOST | ONE | GENERAL PURPOSE | RECTANGULAR | CADMIUM | SURFACE MOUNT | 0.324 inch | 0.581 inch | 1.335 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
MWDM1L31PSMRR6N
Glenair Inc
|
Check for Price | Active | 31 | 2 | 640 µm | 1 | 32 mΩ | 1 A | MALE | BOARD AND PANEL | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | E | ALUMINUM ALLOY | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 3 N | 5 GΩ | NO | NO | YES | MIL | -55 °C | 150 °C | HOLE .093 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC-2B | JACKPOST | ONE | GENERAL PURPOSE | RECTANGULAR | CADMIUM | SURFACE MOUNT | 0.324 inch | 0.581 inch | 1.335 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
MWDM1L31PSMRTN
Glenair Inc
|
Check for Price | Active | D MICROMINIATURE CONNECTOR | MWDM-SMR | GLENAIR INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MWDM1L-31PSMRPT
Glenair Inc
|
Check for Price | No | No | Active | 31 | 2 | 640 µm | 1 | 32 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | E | ALUMINUM ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 3 N | 5 GΩ | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | #2-56 INSERT | GOLD OVER NICKEL | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC-2B | JACKPOST | ONE | GENERAL PURPOSE | RECTANGULAR | CADMIUM | SURFACE MOUNT | 0.324 inch | 0.581 inch | 1.335 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||||
|
MWDM1L31PSMRR3T
Glenair Inc
|
Check for Price | Active | D MICROMINIATURE CONNECTOR | MWDM-SMR | GLENAIR INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MWDM1L-31PSMRR4N
Glenair Inc
|
Check for Price | Active | 31 | 2 | 640 µm | 1 | 32 mΩ | 1 A | MALE | BOARD AND PANEL | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | E | ALUMINUM ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 3 N | 5 GΩ | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | HOLE .093 | GOLD OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC-2B | JACKPOST | ONE | GENERAL PURPOSE | RECTANGULAR | CADMIUM | SURFACE MOUNT | 0.324 inch | 0.581 inch | 1.335 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
MWDM1L-31PSMRR4T
Glenair Inc
|
Check for Price | Active | 31 | 2 | 640 µm | 1 | 32 mΩ | 1 A | MALE | BOARD AND PANEL | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | E | ALUMINUM ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 3 N | 5 GΩ | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | #2-56 INSERT | GOLD OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC-2B | JACKPOST | ONE | GENERAL PURPOSE | RECTANGULAR | CADMIUM | SURFACE MOUNT | 0.324 inch | 0.581 inch | 1.335 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
MWDM1L31PSMRMN
Glenair Inc
|
Check for Price | Active | D MICROMINIATURE CONNECTOR | MWDM-SMR | GLENAIR INC | unknown |