Filter Your Search
1 - 10 of 2,162 results
|
MWDM1L-9P-6K1-18B
Glenair Inc
|
$66.9909 | No | No | Active | 9 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | A | ALUMINUM ALLOY | GOLD OVER NICKEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 1.668 N | 0.04 inch | 5 GΩ | 26 AWG | 26 AWG | 0.139 N | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | WIRE, STRANDED | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.096 | LOCKING | ONE | WITH CABLE ASSEMBLY | 50u inch | CADMIUM | CRIMP | 0.308 inch | 0.233 inch | 0.785 inch | 18 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | |||
|
MWDM1L-9P-6K1-8B
Glenair Inc
|
$74.4684 | No | Active | 9 | 2 | 3 A | MALE | CABLE | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | A | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | NO | 26 AWG | 26 AWG | NO | NO | NO | WIRE, STRANDED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | LOCKING | ONE | WITH CABLE ASSEMBLY | CADMIUM | CRIMP | GLENAIR INC | compliant | |||||||||||||||||||||||||||
|
MWDM1L-9PSB
Glenair Inc
|
$76.0725 | No | Active | 9 | 2 | 32 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | A | ALUMINUM ALLOY | GOLD OVER NICKEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 26 AWG | 26 AWG | 2.78 N | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | PREASSEM CONN | GOLD OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | LOCKING | ONE | GENERAL PURPOSE | CADMIUM | SOLDER | 0.308 inch | 0.233 inch | 0.785 inch | 0.11 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | Glenair | |||||||
|
MWDM1L-9P-5C4-.125B
Glenair Inc
|
$76.6241 | Active | 9 | 2 | 3 A | MALE | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER | A | ALUMINUM ALLOY | GOLD OVER NICKEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 25 AWG | 25 AWG | NO | NO | e4 | YES | WIRE, SOLID | GOLD OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | LOCKING | ONE | GENERAL PURPOSE | CADMIUM | CRIMP | 0.308 inch | 0.233 inch | 0.785 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | Glenair | ||||||||||||||||||
|
MWDM1L-9P-6K7-12B
Glenair Inc
|
$78.5598 | No | Active | 9 | 2 | 3 A | MALE | CABLE | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | A | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | NO | 26 AWG | 26 AWG | NO | NO | NO | WIRE, STRANDED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | LOCKING | ONE | WITH CABLE ASSEMBLY | CADMIUM | CRIMP | GLENAIR INC | compliant | |||||||||||||||||||||||||||
|
MWDM1L-9P-6C4-1.000B
Glenair Inc
|
$78.8285 | Active | 9 | 2 | 3 A | MALE | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER | A | ALUMINUM ALLOY | GOLD OVER NICKEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 26 AWG | 26 AWG | NO | NO | e4 | YES | WIRE, SOLID | Gold (Au) - with Nickel (Ni) barrier | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | LOCKING | ONE | GENERAL PURPOSE | CADMIUM | CRIMP | 0.308 inch | 0.233 inch | 0.785 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
MWDM1L-9PSP
Glenair Inc
|
$79.6900 | No | Active | 9 | 2 | 32 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | A | ALUMINUM ALLOY | GOLD OVER NICKEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 26 AWG | 26 AWG | 2.78 N | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | PREASSEM CONN | GOLD OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | JACKPOST | ONE | GENERAL PURPOSE | CADMIUM | SOLDER | 0.308 inch | 0.233 inch | 0.785 inch | 0.11 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
MWDM1L-9P-6C3-.750B
Glenair Inc
|
$81.8044 | Active | 9 | 2 | 3 A | MALE | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER | A | ALUMINUM ALLOY | TIN LEAD | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 26 AWG | 26 AWG | NO | NO | e0 | YES | WIRE, SOLID | Tin/Lead (Sn/Pb) | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | LOCKING | ONE | GENERAL PURPOSE | CADMIUM | CRIMP | 0.308 inch | 0.233 inch | 0.785 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
MWDM1L-9PSM
Glenair Inc
|
$82.3623 | No | Active | 9 | 2 | 32 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | A | ALUMINUM ALLOY | GOLD OVER NICKEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 26 AWG | 26 AWG | 2.78 N | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | PREASSEM CONN | GOLD OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | JACKSCREW | ONE | GENERAL PURPOSE | CADMIUM | SOLDER | 0.308 inch | 0.233 inch | 0.785 inch | 0.11 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
MWDM1L-9P-6J7-12B
Glenair Inc
|
$82.6383 | No | Active | 9 | 2 | 3 A | MALE | CABLE | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | A | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | NO | 26 AWG | 26 AWG | NO | NO | NO | WIRE, STRANDED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | LOCKING | ONE | WITH CABLE ASSEMBLY | CADMIUM | CRIMP | GLENAIR INC | compliant |