Filter Your Search
1 - 1 of 1 results
|
MWDM2L-100NSP
Glenair Inc
|
$584.7274 | Active | 100 | 4 | 32 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | H | ALUMINUM ALLOY | GOLD OVER NICKEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 24 AWG | 2.78 N | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | PREASSEM CONN | GOLD OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .151 | JACKPOST | ONE | GENERAL PURPOSE | NICKEL | SOLDER | 0.394 inch | 0.233 inch | 2.17 inch | 0.11 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |