Filter Your Search
1 - 1 of 1 results
|
MWDM2L-15P-6C4-2.000B
Glenair Inc
|
Check for Price | Active | 15 | 2 | 3 A | MALE | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER | B | ALUMINUM ALLOY | GOLD OVER NICKEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 26 AWG | 26 AWG | NO | NO | e4 | YES | WIRE, SOLID | GOLD OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | LOCKING | ONE | GENERAL PURPOSE | NICKEL | CRIMP | 0.308 inch | 0.233 inch | 0.935 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |