Filter Your Search
1 - 10 of 58 results
|
MWDM2L-15S-4J7-4B
Glenair Inc
|
$131.0382 | Active | 15 | 2 | 32 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER; POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 24 AWG | -55 °C | 150 °C | SOCKET | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | LOCKING | ONE | WITH CABLE ASSEMBLY | NICKEL | CRIMP | 0.308 inch | 0.234 inch | 0.935 inch | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||
|
MWDM2L-15S-4J7-18B
Glenair Inc
|
$168.0018 | Yes | Yes | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | GOLD OVER NICKEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 1.668 N | 0.037 inch | 5 GΩ | 24 AWG | 24 AWG | 0.139 N | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | WIRE, STRANDED | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.096 | LOCKING | ONE | WITH CABLE ASSEMBLY | 50u inch | NICKEL | CRIMP | 0.308 inch | 0.234 inch | 0.935 inch | 18 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | Glenair | |||
|
MWDM2L-15S-4J7-18P
Glenair Inc
|
$178.1392 | Yes | Yes | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | GOLD OVER NICKEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 1.668 N | 0.037 inch | 5 GΩ | 24 AWG | 24 AWG | 0.139 N | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | WIRE, STRANDED | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | JACKPOST | LOCKING | ONE | WITH CABLE ASSEMBLY | 50u inch | NICKEL | CRIMP | 0.308 inch | 0.234 inch | 0.935 inch | 18 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||
|
MWDM2L-15S-4J7-18S
Glenair Inc
|
$181.4692 | Yes | Yes | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | GOLD OVER NICKEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 1.668 N | 0.037 inch | 5 GΩ | 24 AWG | 24 AWG | 0.139 N | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | WIRE, STRANDED | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | NICKEL | CRIMP | 0.308 inch | 0.234 inch | 0.935 inch | 18 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||
|
MWDM2L-15S-4J5-18M
Glenair Inc
|
$182.3559 | Yes | Yes | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | GOLD OVER NICKEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 1.668 N | 0.037 inch | 5 GΩ | 24 AWG | 24 AWG | 0.139 N | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | WIRE, STRANDED | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | NICKEL | CRIMP | 0.308 inch | 0.234 inch | 0.935 inch | 18 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||
|
MWDM2L-15S-4J7-18M
Glenair Inc
|
$184.1043 | Yes | Yes | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | GOLD OVER NICKEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 1.668 N | 0.037 inch | 5 GΩ | 24 AWG | 24 AWG | 0.139 N | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | WIRE, STRANDED | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | NICKEL | CRIMP | 0.308 inch | 0.234 inch | 0.935 inch | 18 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||
|
MWDM2L-15S-4J5-18B
Glenair Inc
|
$203.5743 | Yes | Yes | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | GOLD OVER NICKEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 1.668 N | 0.037 inch | 5 GΩ | 24 AWG | 24 AWG | 0.139 N | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | WIRE, STRANDED | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.096 | LOCKING | ONE | WITH CABLE ASSEMBLY | 50u inch | NICKEL | CRIMP | 0.308 inch | 0.234 inch | 0.935 inch | 18 inch | GLENAIR INC | compliant | ||||||
|
MWDM2L-15S-4J7-18L
Glenair Inc
|
$221.0899 | Yes | Yes | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | GOLD OVER NICKEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 1.668 N | 0.037 inch | 5 GΩ | 24 AWG | 24 AWG | 0.139 N | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | WIRE, STRANDED | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | NICKEL | CRIMP | 0.308 inch | 0.234 inch | 0.935 inch | 18 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||
|
MWDM2L-15S-4J7-18H
Glenair Inc
|
$227.9188 | Yes | Yes | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | GOLD OVER NICKEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 1.668 N | 0.037 inch | 5 GΩ | 24 AWG | 24 AWG | 0.139 N | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | WIRE, STRANDED | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | THREADED INSERT | ONE | WITH CABLE ASSEMBLY | 50u inch | NICKEL | CRIMP | 0.308 inch | 0.234 inch | 0.935 inch | 18 inch | GLENAIR INC | compliant | ||||||
|
MWDM2L-15S-4J5-18P
Glenair Inc
|
$234.2730 | Yes | Yes | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | GOLD OVER NICKEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 1.668 N | 0.037 inch | 5 GΩ | 24 AWG | 24 AWG | 0.139 N | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | WIRE, STRANDED | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | JACKPOST | LOCKING | ONE | WITH CABLE ASSEMBLY | 50u inch | NICKEL | CRIMP | 0.308 inch | 0.234 inch | 0.935 inch | 18 inch | GLENAIR INC | compliant |