Filter Your Search
1 - 10 of 32 results
|
MWDM2L-15SBSP-.110
Glenair Inc
|
$179.0473 | No | No | Active | 15 | 2 | 2.54 mm | 2 | 32 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 1.668 N | 5 GΩ | 0.139 N | NO | NO | e0 | YES | -55 °C | 150 °C | HOLE .096 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.31 inch | 0.333 inch | 0.94 inch | 0.11 inch | GLENAIR INC | compliant | |||
|
MWDM2L-15SBSP-.190
Glenair Inc
|
$182.0017 | No | No | Active | 15 | 2 | 2.54 mm | 2 | 32 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 1.668 N | 5 GΩ | 0.139 N | NO | NO | e0 | YES | -55 °C | 150 °C | HOLE .096 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.31 inch | 0.333 inch | 0.94 inch | 0.19 inch | GLENAIR INC | compliant | |||
|
MWDM2L-15SBSP-.250
Glenair Inc
|
$186.7864 | No | No | Active | 15 | 2 | 2.54 mm | 2 | 32 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 1.668 N | 5 GΩ | 0.139 N | NO | NO | e0 | YES | -55 °C | 150 °C | HOLE .096 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.31 inch | 0.333 inch | 0.94 inch | 0.25 inch | GLENAIR INC | compliant | |||
|
MWDM2L-15SBSP-.125
Glenair Inc
|
$197.7926 | No | No | Active | 15 | 2 | 2.54 mm | 2 | 32 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 1.668 N | 5 GΩ | 0.139 N | NO | NO | e0 | YES | -55 °C | 150 °C | HOLE .096 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.31 inch | 0.333 inch | 0.94 inch | 0.125 inch | GLENAIR INC | compliant | |||
|
MWDM2L-15SBSP-.080
Glenair Inc
|
$198.8644 | No | No | Active | 15 | 2 | 2.54 mm | 2 | 32 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 1.668 N | 5 GΩ | 0.139 N | NO | NO | e0 | YES | -55 °C | 150 °C | HOLE .096 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.31 inch | 0.333 inch | 0.94 inch | 0.08 inch | GLENAIR INC | compliant | |||
|
MWDM2L-15SBSPT-.110
Glenair Inc
|
$203.2213 | No | No | Active | 15 | 2 | 2.54 mm | 2 | 32 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 1.668 N | 5 GΩ | 0.139 N | NO | NO | e0 | YES | -55 °C | 150 °C | HOLE .096 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.31 inch | 0.333 inch | 0.94 inch | 0.11 inch | GLENAIR INC | compliant | Glenair | ||
|
MWDM2L-15SBSPT-.125
Glenair Inc
|
$204.8362 | No | No | Active | 15 | 2 | 2.54 mm | 2 | 32 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 1.668 N | 5 GΩ | 0.139 N | NO | NO | e0 | YES | -55 °C | 150 °C | HOLE .096 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.31 inch | 0.333 inch | 0.94 inch | 0.125 inch | GLENAIR INC | compliant | |||
|
MWDM2L-15SBSPT-.080
Glenair Inc
|
$225.4992 | No | No | Active | 15 | 2 | 2.54 mm | 2 | 32 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 1.668 N | 5 GΩ | 0.139 N | NO | NO | e0 | YES | -55 °C | 150 °C | HOLE .096 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.31 inch | 0.333 inch | 0.94 inch | 0.08 inch | GLENAIR INC | compliant | |||
|
MWDM2L-15SBSPT-.190
Glenair Inc
|
$226.2122 | No | No | Active | 15 | 2 | 2.54 mm | 2 | 32 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 1.668 N | 5 GΩ | 0.139 N | NO | NO | e0 | YES | -55 °C | 150 °C | HOLE .096 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.31 inch | 0.333 inch | 0.94 inch | 0.19 inch | GLENAIR INC | compliant | |||
|
MWDM2L-15SBSPT-.150
Glenair Inc
|
$249.4039 | No | No | Active | 15 | 2 | 2.54 mm | 2 | 32 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 1.668 N | 5 GΩ | 0.139 N | NO | NO | e0 | YES | -55 °C | 150 °C | HOLE .096 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.31 inch | 0.333 inch | 0.94 inch | 0.15 inch | GLENAIR INC | compliant |