Parametric results for: MWDM2L-37PBSP-.125513 under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mwdm2l37pbsp125513
Select parts from the table below to compare.
Compare
Compare
MWDM2L-37PBSP-.125513
Glenair Inc
Check for Price Yes Yes Active 37 2 2.54 mm 2 32 mΩ 3 A MALE 500 Cycles BOARD LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE F ALUMINUM ALLOY GOLD OVER NICKEL STRAIGHT D MICROMINIATURE CONNECTOR 600VAC V NO 1.668 N 5 GΩ 0.139 N NO NO e4 YES -55 °C 150 °C HOLE .096 Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm NICKEL SOLDER 0.31 inch 0.333 inch 1.875 inch 0.125 inch GLENAIR INC ROHS COMPLIANT compliant EAR99 8536.69.40.30