Filter Your Search
1 - 2 of 2 results
|
MWDM2L-9PCBSR2U-.110
Glenair Inc
|
$199.6351 | No | No | Active | 9 | 2 | 2.54 mm | 4 | 8 mΩ | 3 A | MALE | BOARD AND PANEL | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | A | ALUMINUM ALLOY | TIN LEAD | STRAIGHT | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | -55 °C | 150 °C | HOLE .096 | Tin/Lead (Sn63Pb37) | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | NICKEL | SOLDER | 0.31 inch | 0.355 inch | 0.785 inch | 0.11 inch | GLENAIR INC | compliant | |||||
|
MWDM2L-9PCBSR2U-.110513
Glenair Inc
|
Check for Price | Yes | Yes | Active | 9 | 2 | 2.54 mm | 4 | 8 mΩ | 3 A | MALE | BOARD AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | A | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e4 | YES | -55 °C | 150 °C | HOLE .096 | Gold (Au) | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST AND INSERT | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | NICKEL | SOLDER | 0.31 inch | 0.355 inch | 0.785 inch | 0.11 inch | GLENAIR INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.30 |