Filter Your Search
1 - 1 of 1 results
|
MWDM2L-9S-6C3-.250B
Glenair Inc
|
$95.9135 | Yes | Yes | Active | 9 | 2 | 3 A | FEMALE | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER | A | ALUMINUM ALLOY | TIN LEAD | D MICROMINIATURE CONNECTOR | WIRE LENGTH: .250 INCH, STANDARD: MIL-DTL-83513 | NO | 26 AWG | 26 AWG | NO | NO | e0 | YES | WIRE, SOLID | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | LOCKING | ONE | GENERAL PURPOSE | NICKEL | CRIMP | 0.308 inch | 0.233 inch | 0.785 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |