Parametric results for: MWDM2L-9SBSR1-T.110 under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mwdm2l9sbsr1t110
Select parts from the table below to compare.
Compare
Compare
MWDM2L-9SBSR1T-.110
Glenair Inc
$118.8183 No No Active 9 2 2.54 mm 2 32 mΩ 3 A FEMALE 500 Cycles BOARD AND PANEL LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE A ALUMINUM ALLOY GOLD OVER NICKEL STRAIGHT D MICROMINIATURE CONNECTOR 600VAC V NO 1.668 N 5 GΩ 0.139 N NO NO e0 YES -55 °C 150 °C HOLE .096 Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm NICKEL SOLDER 0.31 inch 0.333 inch 0.79 inch 0.11 inch GLENAIR INC compliant Glenair
MWDM2L-9SBSR1T-.110513
Glenair Inc
Check for Price Yes Yes Active 9 2 2.54 mm 2 32 mΩ 3 A FEMALE 500 Cycles BOARD AND PANEL LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE A ALUMINUM ALLOY GOLD OVER NICKEL STRAIGHT D MICROMINIATURE CONNECTOR 600VAC V NO 1.668 N 5 GΩ 0.139 N NO NO e4 YES -55 °C 150 °C HOLE .096 Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm NICKEL SOLDER 0.31 inch 0.333 inch 0.79 inch 0.11 inch GLENAIR INC compliant ROHS COMPLIANT EAR99 8536.69.40.30