Filter Your Search
1 - 2 of 2 results
|
MWDM2R-15SCBRP-.110-464
Glenair Inc
|
$153.4421 | No | No | Active | 15 | 2 | 2.54 mm | 3 | 3 A | FEMALE | BOARD | POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | NO | NO | e0 | YES | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.31 inch | 0.425 inch | 0.937 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | Glenair | ||
|
MWDM2R-15S-4K5-18M-464A
Glenair Inc
|
$229.3563 | Active | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NOT SPECIFIED | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 |