Filter Your Search
1 - 2 of 2 results
|
MWDM4L-25PCBSS-.140
Glenair Inc
|
$274.4382 | No | No | Active | 25 | 2 | 2.54 mm | 4 | 8 mΩ | 3 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | D | ALUMINUM ALLOY | TIN LEAD | STRAIGHT | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | -55 °C | 150 °C | HOLE .096 | Tin/Lead (Sn63Pb37) | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | ANODIZED BLACK | SOLDER | 0.31 inch | 0.355 inch | 1.185 inch | 0.14 inch | GLENAIR INC | compliant | ||||
|
MWDM4L-25PCBSS-.140513
Glenair Inc
|
Check for Price | Yes | Active | 25 | 2 | 2.54 mm | 4 | 8 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | D | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e4 | YES | -55 °C | 150 °C | HOLE .096 | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC-2A | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | ANODIZED BLACK | SOLDER | 0.31 inch | 0.355 inch | 1.185 inch | 0.14 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |