Filter Your Search
1 - 10 of 60 results
|
MX-0600-DAJ-4000-5M00000000
Microsemi Corporation
|
Check for Price | Transferred | 5 MHz | 0.0004 % | 5 V | HCMOS | 0.02 PPM/YEAR | 15 pF | NO | 0.0001 ppm | 2 W | 5V | 5.25 V | 4.75 V | 5 W | 5 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 6 | DIP6,1.25,413 | NO | 51.3mm x 41.3mm x 14.2mm | MICROSEMI CORP | compliant | Clock | |||||||||
|
MX-0600-BAT-2000-5M00000000
Microsemi Corporation
|
Check for Price | Transferred | 5 MHz | 0.0002 % | 12 V | HCMOS | 0.02 PPM/YEAR | 15 pF | NO | 0.0001 ppm | 2 W | 12V | 12.6 V | 11.4 V | 5 W | 5 Minute | 70 °C | THROUGH HOLE MOUNT | 6 | DIP6,1.25,413 | NO | 51.3mm x 41.3mm x 14.2mm | MICROSEMI CORP | compliant | Clock | ||||||||||
|
MX-0600-DEJ-4000-5M00000000
Vectron International
|
Check for Price | Transferred | 5 MHz | 0.0004 % | 50 Ω | 5 V | SINE | 0.02 PPM/FIRST YEAR | NO | 0.0001 ppm | 2 W | 1.416 V | 5V | 400 mA | 5.25 V | 4.75 V | 5 W | 5 Minute | 70 °C | -20 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 6 | DIP6,1.25,413 | NO | 51.3mm x 41.3mm x 14.2mm | VECTRON INTERNATIONAL | compliant | Sine | ||||||
|
MX-0600-BEJ-4000-10M0000000
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 0.0004 % | 1 kHz | 50 Ω | 12 V | SINE | 0.02 PPM/YEAR | NO | 0.0001 ppm | 2 W | 1.416 V | 12V | -145 dBc/Hz | 12.6 V | 11.4 V | 5 W | 5 Minute | 70 °C | -20 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 6 | DIP6,1.25,413 | NO | 51.3mm x 41.3mm x 14.2mm | MICROSEMI CORP | compliant | Sine | |||||
|
MX-0600-BAJ-4000-10M0000000
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 0.0004 % | 12 V | HCMOS | 0.02 PPM/YEAR | 15 pF | NO | 0.0001 ppm | 2 W | 12V | 12.6 V | 11.4 V | 5 W | 5 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 6 | DIP6,1.25,413 | NO | 51.3mm x 41.3mm x 14.2mm | MICROSEMI CORP | compliant | Clock | |||||||||
|
MX-0600-DAJ-4000-5M00000000
Vectron International
|
Check for Price | Transferred | 5 MHz | 0.0004 % | 5 V | HCMOS | MIL-STD-202 | 0.02 PPM/FIRST YEAR | 15 pF | NO | 0.0001 ppm | 2 W | 5V | 400 mA | 5.25 V | 4.75 V | 5 W | 5 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 6 | DIP6,1.25,413 | NO | 51.3mm x 41.3mm x 14.2mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||
|
MX-0600-DAJ-6000-20M0000000
Vectron International
|
Check for Price | Transferred | 20 MHz | 0.0006 % | 5 V | HCMOS | MIL-STD-202 | 0.02 PPM/FIRST YEAR | 15 pF | NO | 0.0001 ppm | 2 W | 5V | 400 mA | 5.25 V | 4.75 V | 5 W | 5 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 6 | DIP6,1.25,413 | NO | 51.3mm x 41.3mm x 14.2mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||
|
MX-0600-DAE-6000-5M00000000
Vectron International
|
Check for Price | Transferred | 5 MHz | 0.0006 % | 5 V | HCMOS | MIL-STD-202 | 0.02 PPM/FIRST YEAR | 15 pF | NO | 0.0001 ppm | 2 W | 5V | 400 mA | 5.25 V | 4.75 V | 5 W | 5 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 6 | DIP6,1.25,413 | NO | 51.3mm x 41.3mm x 14.2mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||
|
MX-0600-DEJ-4000-5M00000000
Microsemi Corporation
|
Check for Price | Transferred | 5 MHz | 0.0004 % | 50 Ω | 5 V | SINE | 0.02 PPM/YEAR | NO | 0.0001 ppm | 2 W | 1.416 V | 5V | 5.25 V | 4.75 V | 5 W | 5 Minute | 70 °C | -20 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 6 | DIP6,1.25,413 | NO | 51.3mm x 41.3mm x 14.2mm | MICROSEMI CORP | compliant | Sine | |||||||
|
MX-0600-DAT-4000-20M0000000
Microsemi Corporation
|
Check for Price | Transferred | 20 MHz | 0.0004 % | 5 V | HCMOS | 0.02 PPM/YEAR | 15 pF | NO | 0.0001 ppm | 2 W | 5V | 5.25 V | 4.75 V | 5 W | 5 Minute | 70 °C | THROUGH HOLE MOUNT | 6 | DIP6,1.25,413 | NO | 51.3mm x 41.3mm x 14.2mm | MICROSEMI CORP | compliant | Clock |