Filter Your Search
1 - 4 of 4 results
|
MX15KP45CAE3
Microsemi Corporation
|
$61.0932 | Yes | Yes | Transferred | 1.56 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-204 | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | 2 | CASE 5A | compliant | EAR99 | 8541.10.00.50 | ||||
|
MX15KP45CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 73 V | 1.56 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | R-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | R-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
MX15KP45CAE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.56 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | compliant | ||||||||||
|
MX15KP45CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 73 V | 1.56 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | R-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-204 | R-PALF-W2 | 2 | CASE 5A | unknown | EAR99 | 8541.10.00.50 |