Filter Your Search
1 - 2 of 2 results
|
MX1N6357E3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1 W | SILICON | 9.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e3 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-13 | O-MALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||
|
MX1N6357E3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1 W | SILICON | 9.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e3 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-13 | O-MALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 |