Filter Your Search
1 - 8 of 8 results
|
MX23C2410PC-20
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 25.1658 Mbit | 16 | 1.5MX16 | 5 V | 200 ns | MASK ROM | 1 | 1500000 | 1.5729 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 52.07 mm | 15.24 mm | MACRONIX INTERNATIONAL CO LTD | DIP | DIP, DIP42,.6 | 42 | unknown | EAR99 | 8542.32.00.71 | |||
|
MX23C2410MC-10
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 25.1658 Mbit | 16 | 1.5MX16 | 5 V | 100 ns | MASK ROM | 8 | 1 | 1500000 | 1.5729 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 28.49 mm | 12.6 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | SOP, SOP44,.63 | 44 | unknown | EAR99 | 8542.32.00.71 | ||
|
MX23C2410MC-20
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 25.1658 Mbit | 8 | 3MX8 | 5 V | 200 ns | MASK ROM | 8 | 1 | 3000000 | 3.1457 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 28.49 mm | 12.6 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | SOP, SOP44,.63 | 44 | unknown | EAR99 | 8542.32.00.71 | ||
|
MX23C2410PC-15
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 25.1658 Mbit | 16 | 1.5MX16 | 5 V | 150 ns | MASK ROM | 1 | 1500000 | 1.5729 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.9022 mm | 52.07 mm | 15.24 mm | MACRONIX INTERNATIONAL CO LTD | DIP | DIP, DIP42,.6 | 42 | unknown | EAR99 | 8542.32.00.71 | |||
|
MX23C2410PC-12
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 25.1658 Mbit | 16 | 1.5MX16 | 5 V | 120 ns | MASK ROM | 1 | 1500000 | 1.5729 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.9022 mm | 52.07 mm | 15.24 mm | MACRONIX INTERNATIONAL CO LTD | DIP | DIP, DIP42,.6 | 42 | unknown | EAR99 | 8542.32.00.71 | |||
|
MX23C2410MC-12
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 25.1658 Mbit | 16 | 1.5MX16 | 5 V | 120 ns | MASK ROM | 8 | 1 | 1500000 | 1.5729 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 28.49 mm | 12.6 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | SOP, SOP44,.63 | 44 | unknown | EAR99 | 8542.32.00.71 | ||
|
MX23C2410PC-10
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 25.1658 Mbit | 16 | 1.5MX16 | 5 V | 100 ns | MASK ROM | 1 | 1500000 | 1.5729 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.9022 mm | 52.07 mm | 15.24 mm | MACRONIX INTERNATIONAL CO LTD | DIP | DIP, DIP42,.6 | 42 | unknown | EAR99 | 8542.32.00.71 | |||
|
MX23C2410MC-15
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 25.1658 Mbit | 16 | 1.5MX16 | 5 V | 150 ns | MASK ROM | 8 | 1 | 1500000 | 1.5729 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 28.49 mm | 12.6 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | SOP, SOP44,.63 | 44 | unknown | EAR99 | 8542.32.00.71 |