Filter Your Search
1 - 1 of 1 results
![]() |
MX23C3210RC-15
Macronix International Co Ltd
|
Check for Price | No | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 5 V | 150 ns | MASK ROM | CAN ALSO BE CONFIGURED AS 2M X 16 | 8 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSSOP, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.71 |