Filter Your Search
1 - 2 of 2 results
|
MX23L12810ATC-12G
Macronix International Co Ltd
|
Check for Price | Yes | End Of Life | 134.2177 Mbit | 16 | 8MX16 | 3 V | 120 ns | MASK ROM | 8 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 15 µA | 25 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.71 | ||
|
MX23L12810ATC-10G
Macronix International Co Ltd
|
Check for Price | Yes | End Of Life | 134.2177 Mbit | 16 | 8MX16 | 3 V | 100 ns | MASK ROM | 8 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 15 µA | 25 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.71 |