Filter Your Search
1 - 1 of 1 results
|
MX23L3210RC-15
Macronix International Co Ltd
|
Check for Price | No | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 150 ns | MASK ROM | CAN ALSO BE CONFIGURED AS 2M X 16 | 8 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5 µA | 40 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1-R | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1-R, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.71 |