Filter Your Search
1 - 2 of 2 results
|
MX23L6422MC-11G
Macronix International Co Ltd
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 110 ns | MASK ROM | CAN ALSO BE CONFIGURED AS 4M X 16 | 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 20 µA | 60 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PDSO-G70 | Not Qualified | e3 | 3 | 70 °C | 70 | PLASTIC/EPOXY | SSOP | SOP70,.63,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 3.05 mm | 28.5 mm | 12.6 mm | MACRONIX INTERNATIONAL CO LTD | SSOP | SSOP, SOP70,.63,32 | 70 | unknown | EAR99 | 8542.32.00.71 | ||||
|
MX23L6422MC-11
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 110 ns | MASK ROM | CAN ALSO BE CONFIGURED AS 4M X 16 | 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 20 µA | 40 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PDSO-G70 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 70 | PLASTIC/EPOXY | SSOP | SOP70,.63,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 3.05 mm | 28.5 mm | 12.6 mm | MACRONIX INTERNATIONAL CO LTD | SSOP | SSOP, SOP70,.63,32 | 70 | unknown | EAR99 | 8542.32.00.71 |