Filter Your Search
1 - 2 of 2 results
|
MX25L3206EMI-12G
Macronix International Co Ltd
|
$0.9984 | Yes | Yes | Not Recommended | 33.5544 Mbit | 8 | 4MX8 | 3.3 V | 86 MHz | FLASH | 1 | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | SPI | 20 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.52 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-013, SOP-16 | 16 | compliant | EAR99 | 8542.32.00.51 | ||||
|
MX25L3206EMI-12GTR
Macronix International Co Ltd
|
Check for Price | Not Recommended | FLASH | 3.3 V | NOT SPECIFIED | NOT SPECIFIED | MACRONIX INTERNATIONAL CO LTD | unknown |