Filter Your Search
1 - 1 of 1 results
|
MX25L3206EZUI-12G
Macronix International Co Ltd
|
$0.9291 | Yes | Yes | Not Recommended | 33.5544 Mbit | 8 | 4MX8 | 3.3 V | 86 MHz | FLASH | 1 | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | SPI | 20 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 800 µm | DUAL | 600 µm | 4 mm | 4 mm | MACRONIX INTERNATIONAL CO LTD | SON | HVSON, SOLCC8,.15,32 | 8 | unknown | EAR99 | 8542.32.00.51 |