Filter Your Search
1 - 1 of 1 results
|
MX25L51273GMI-08G
Macronix International Co Ltd
|
Check for Price | Active | 536.8709 Mbit | 8 | 64MX8 | 3 V | 166 MHz | FLASH | ALSO ORGANISED AS 256MX2 AND 512MX1 | 4 | 20 | 100000 Write/Erase Cycles | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 100 µA | 30 µA | 3.6 V | 2.7 V | CMOS | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.52 mm | MACRONIX INTERNATIONAL CO LTD | SOP, | unknown | EAR99 | 8542.32.00.51 |