Filter Your Search
1 - 1 of 1 results
|
MX25L512EOI-10G
Macronix International Co Ltd
|
Check for Price | Yes | Not Recommended | 524.288 kbit | 8 | 64KX8 | 3 V | 104 MHz | FLASH | 1 | 20 | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | SPI | 10 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MACRONIX INTERNATIONAL CO LTD | TSSOP | TSSOP, TSSOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 |