Filter Your Search
1 - 1 of 1 results
|
MX25L6433FZ2I-08G
Macronix International Co Ltd
|
$1.1616 | Yes | Active | 67.1089 Mbit | 8 | 8MX8 | 3 V | 133 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | QSPI | 20 µA | 17 µA | 3.6 V | 2.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | MACRONIX INTERNATIONAL CO LTD | VSON, | unknown | EAR99 | 8542.32.00.51 |